Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66181-1

Socket Contact - 18 to 16 AWG (.8 to 1.4 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Gold Contact Finish - Solder Terminati ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - 18 to 16 AWG (.8 to 1.4 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Gold Contact Finish - Solder Termination - Carton Pack.
Product Highlights:
  • Socket
  • Gold (30) over Nickel (30) Contact Mating Area Plating
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Copper Alloy Contact Material
  • Gold Termination End Plating
Search Keywords: 661811
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66181-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Contact Size: 16
Wire Size: 16-18 AWG
Contact Material: Brass
Contact Plating: Tin-Lead over Nickel
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66181-1 RoHS compliant?
Yes, 66181-1 is RoHS compliant.
What is the lead time for 66181-1?
The standard lead time for 66181-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,653
Can Ship immediately
On Order:
4,000   can ship 11/16/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
5000
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.61
1,000
$4.60
2,500
$4.58
5,000
$4.57
10,000
$2.34
15,000
$1.59
20,000 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!