- Home ›
- All Products›
- 66180-3
66180-3
TE Connectivity / AMP Brand
III+ PIN,SOLDER,30AU<10,SMPACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
III+ PIN,SOLDER,30AU<10,SMPACK
Search Keywords: 661803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66180-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Contact Type:Contact
-
Contact Orientation:Straight
-
Contact Base Material:Brass
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):13 A
-
Contact Underplating Material:Nickel
-
Contact Type:Pin
-
Wire Contact Termination Area Plating Material:Gold
-
Wire Insulation Support:With
-
Packaging Method:Loose Piece
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Contact Mating Area Plating Material:Precious Metal
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Wire Size:18 – 16 AWG, .8 – 1.4 mm²
-
Mating Pin Diameter:.062 in, 1.57 mm
-
Wire Contact Termination Area Plating Thickness:10 µin, .25 µm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 16
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
500
$3.00
1,000
$1.85
1,500
$1.46
2,000 +
$1.43
Click for Quote
Log in
to unlock special pricing