- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 66169-2
TE Connectivity / AMP Brand
66169-2
AMP-TAB L.P. TERMINAL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
AMP-TAB L.P. TERMINAL
Product Highlights:
- Tab
- Tab Type = Wire Crimp
- Uninsulated
- Tab Fit = 1.93 x 0.41 mm
- Brass Material
Search Keywords: 661692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66169-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Quick Disconnect Terminal
-
Gender:Tab
-
Tab Size:0.79 mm²
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 66169-2 RoHS compliant?
Yes, 66169-2 is RoHS compliant.
What is the lead time for 66169-2?
The standard lead time for 66169-2 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,634
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
35 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
25
$14.52
2,500
$14.49
5,000
$14.45
7,500
$14.41
12,500
$14.38
25,000
$7.34
37,500
$5.00
50,000 +
$4.90
Click for Quote
Log in
to unlock special pricing