- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 66144-2
66144-2
TE Connectivity / AMP Brand
AMP-TAB STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP-TAB STRIP
Product Highlights:
- Tab
- Tab Type = Wire Crimp
- Uninsulated
- Tab Fit = 1.93 x 0.41 mm
- Brass Material
Search Keywords: 661442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66144-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Wire Size:22 – 18 AWG, .3 – .9 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
12,500
$8.63
25,000
$4.41
37,500
$3.00
50,000 +
$2.94
Click for Quote
Log in
to unlock special pricing