- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 6612160-1
6612160-1
TE Connectivity / AMP Brand
M-ZIF REC ASSEMBLY 260P SPLDER L5.4MM TY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
M-ZIF REC ASSEMBLY 260P SPLDER L5.4MM TY
Product Highlights:
- Connector
- Number of Positions = 260
- Receptacle
- Termination Post Length = 5.40 mm
Search Keywords: 66121601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6612160-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Zero Insertion Force
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:2.54 mm
-
Termination Method:Solder
-
Number of Contacts:260
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:0.8/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$465.46
5
$464.29
10
$245.80
15
$172.97
20 +
$169.51
Click for Quote
Log in
to unlock special pricing