Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66109-3

Socket Contact - Multimate III+ Series - 24 to 26 AWG - Brass Contact with 15.0µin (0.38µm) Gold Finish - Crimp Termination - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - Multimate III+ Series - 24 to 26 AWG - Brass Contact with 15.0µin (0.38µm) Gold Finish - Crimp Termination - Loose Piece.
Product Highlights:
  • Socket
  • Gold (15) over Nickel (50) Contact Mating Area Plating
  • Wire Range = 0.12-0.24² [26-24] mm [AWG]
  • Insulation Diameter = .89 - 1.40 mm
  • Brass Contact Material
Search Keywords: 661093
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66109-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: SKT
Contact Size: 16
Wire Size: 24-26 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66109-3 RoHS compliant?
Yes, 66109-3 is RoHS compliant.
What is the lead time for 66109-3?
The standard lead time for 66109-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in You may purchase all in-stock quantity of 8
On Order:
9,744   can ship 11/16/26
Stock lot only:
8
Minimum Order Quantity:
25
16 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.3970
25
$1.2700
250
$1.0047
500
$0.9547
1,000
$0.8956
3,000
$0.8935
5,000
$0.8915
8,000
$0.8884
10,000 +
$0.8731
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!