Available Replacements
Possible Replacement
66108-5 66108-5 TE Connectivity / AMP Brand III+ SKT,26-24,30AU<10,STRIP
66108-5

TE Connectivity / AMP Brand

In Stock: 72,000

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66108-8

Socket Contact - Multimate III+ Series - 24 to 26 AWG - Brass Contact with 30.0µin (0.76µm) Gold Contact Finish - Crimp Termin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - Multimate III+ Series - 24 to 26 AWG - Brass Contact with 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
  • Socket
  • Gold (30) over Nickel (30) Contact Mating Area Plating
  • Wire Range = 0.12-0.24² [26-24] mm [AWG]
  • Insulation Diameter = .89 - 1.40 mm
  • Copper Alloy Contact Material
Search Keywords: 661088
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66108-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Power
Gender: SKT
Contact Size: 16
Wire Size: 24-26 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 66108-8?
The recommended replacement for 66108-8 is 66108-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 66108-8 RoHS compliant?
Yes, 66108-8 is RoHS compliant.
What is the lead time for 66108-8?
The standard lead time for 66108-8 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately Buy all 60 in-stock or the regular minimum order quantity of 500
On Order:
12,000   can ship 11/30/26
Stock lot only:
60
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3000
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.9724
500
$0.8840
1,000
$0.8670
3,000
$0.8590
6,000
$0.8560
9,000
$0.8540
12,000 +
$0.7790
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!