- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66108-7
66108-7
TE Connectivity / AMP Brand
Socket Contact - Multimate III+ Series - 24 to 26 AWG - Brass Contact with 15.0µin (0.38µm) Gold Contact Finish - Crimp Termin ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - Multimate III+ Series - 24 to 26 AWG - Brass Contact with 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
- Socket
- Gold (15) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.12-0.24² [26-24] mm [AWG]
- Insulation Diameter = .89 - 1.40 mm
- Copper Alloy Contact Material
Search Keywords: 661087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66108-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:24-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
15,000
$1.873
30,000
$0.957
45,000
$0.651
60,000 +
$0.638
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Socket Contact - Multimate III+ Series - 24 to 26 AWG - Brass Contact with 15.0µin (0.38µm) Gold Finish - Crimp Termination - Loose Piece.
In Stock:
8,112
Minimum Order:
25