- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66108-6
66108-6
TE Connectivity / AMP Brand
III+ SKT,26-24,TIN-LEAD,STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
III+ SKT,26-24,TIN-LEAD,STRIP
Product Highlights:
- Socket
- Bright Tin-Lead Contact Mating Area Plating
- Wire Range = 0.12-0.24² [26-24] mm [AWG]
- Insulation Diameter = .89 - 1.40 mm
- Copper Alloy Contact Material
Search Keywords: 661086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66108-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:24-26 AWG
-
Contact Material:Brass
-
Contact Plating:Bright Tin-Lead
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2,000
$2.078
4,000
$1.100
6,000
$0.774
8,000 +
$0.759
Click for Quote
Log in
to unlock special pricing