Available Replacements
ROHs Equivalent
1-66107-1 1-66107-1 TE Connectivity / AMP Brand
1-66107-1

TE Connectivity / AMP Brand

In Stock: 13,522

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66107-2

III+ PIN,26-24,TIN-LEAD,LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
III+ PIN,26-24,TIN-LEAD,LP
Product Highlights:
  • Pin
  • Bright Tin-Lead Contact Mating Area Plating
  • Wire Range = 0.12-0.24² [26-24] mm [AWG]
  • Insulation Diameter = .89 - 1.40 mm
  • Brass Contact Material
Search Keywords: 661072
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66107-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    16
  • Wire Size:
    24-26 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin-Lead over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66107-2 RoHS compliant?
No, 66107-2 is not RoHS compliant.
What is the lead time for 66107-2?
The standard lead time for 66107-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,010
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
17 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
200 +
$1.66
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!