- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66107-1
66107-1
TE Connectivity / AMP Brand
III+ PIN,26-24,30AU<10,LP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
III+ PIN,26-24,30AU<10,LP
Product Highlights:
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.12-0.24² [26-24] mm [AWG]
- Insulation Diameter = .89 - 1.40 mm
- Brass Contact Material
Search Keywords: 661071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66107-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5,000
$3.12
10,000
$1.60
15,000
$1.09
20,000 +
$1.07
Click for Quote
Log in
to unlock special pricing