Available Replacements
ROHs Equivalent
1-66105-9 1-66105-9 TE Connectivity / AMP Brand
1-66105-9

TE Connectivity / AMP Brand

In Stock: 57,032

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66105-2

Socket Contact - 24-20 AWG (.2 to .6 mm²) - Power & Signal - 13A - 50.0µin (1.27µm) Tin-Lead Contact Finish - Crimp Terminatio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - 24-20 AWG (.2 to .6 mm²) - Power & Signal - 13A - 50.0µin (1.27µm) Tin-Lead Contact Finish - Crimp Termination - Carton, Loose Piece.
Product Highlights:
  • Socket
  • Bright Tin-Lead Contact Mating Area Plating
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.02 - 2.03 mm
  • Brass Contact Material
Search Keywords: 661052
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66105-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped Signal
Gender: SKT
Contact Size: 16
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Tin-Lead over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66105-2 RoHS compliant?
No, 66105-2 is not RoHS compliant.
What is the lead time for 66105-2?
The standard lead time for 66105-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,595
Ships today, if you order in
Minimum Order Quantity:
50
17 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.067
250
$0.979
500
$0.970
1,000
$0.819
3,000
$0.754
5,000
$0.752
8,000
$0.750
15,000 +
$0.748
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!