- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66102-8
TE Connectivity / AMP Brand
66102-8
Circular Connector Contact - Multimate Type III+ Series - Pin - Crimp - 20 AWG - 24 AWG.
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Gold (15) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.02 - 2.03 mm
- Brass Contact Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66102-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:16
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp