Available Replacements
ROHs Eşdeğeri
2-66102-5 2-66102-5 TE Connectivity / AMP Brand
2-66102-5

TE Connectivity / AMP Brand

In Stock: 8,273

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66102-7

III+ PIN,24-20,TIN-LEAD,STRIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
III+ PIN,24-20,TIN-LEAD,STRIP
Product Highlights:
  • Pin
  • Bright Tin-Lead Contact Mating Area Plating
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.02 - 2.03 mm
  • Brass Contact Material
Search Keywords: 661027
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66102-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Stamped Signal
Gender: Pin
Contact Size: 16
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Bright Tin-Lead
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66102-7 RoHS compliant?
No, 66102-7 is not RoHS compliant.
What is the lead time for 66102-7?
The standard lead time for 66102-7 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,603
Ships today, if you order in
Manufacturer Stock:
20,000 can ship
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3000
29 Weeks can ship 6/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.756
1,000
$0.669
3,000
$0.633
6,000
$0.612
9,000
$0.610
12,000 +
$0.609
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!