- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66102-3
TE Connectivity / AMP Brand
66102-3
Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 66102-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Contact Type: | Power |
| Gender: | Pin |
| Contact Size: | 16 |
| Wire Size: | 20-24 AWG |
| Contact Material: | Brass |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 13 A |
| Termination Method: | Crimp |