Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66102-2

Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG T/R
Search Keywords: 661022
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66102-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Power
Gender: Pin
Contact Size: 16
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66102-2 RoHS compliant?
No, 66102-2 is not RoHS compliant.
What is the lead time for 66102-2?
The standard lead time for 66102-2 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,000   can ship 6/7/27
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3000
29 Weeks can ship 6/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.2536
1,000
$1.2505
3,000
$1.2473
6,000
$0.6603
9,000
$0.4647
12,000 +
$0.4554
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!