Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66100-8

Contact - Type III+ Series - Socket - Crimp - 16 AWG - Gold Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact - Type III+ Series - Socket - Crimp - 16 AWG - Gold Plated Contacts.
Product Highlights:
  • Socket
  • Gold (15) over Nickel (50) Contact Mating Area Plating
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Material
Search Keywords: 661008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66100-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    16
  • Wire Size:
    16-18 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66100-8 RoHS compliant?
Yes, 66100-8 is RoHS compliant.
What is the lead time for 66100-8?
The standard lead time for 66100-8 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
36,000   can ship 11/2/26
18,092   can ship 12/16/26
Minimum Order Quantity:
500
30 Weeks can ship 4/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.803
1,000
$0.768
4,000
$0.697
8,000
$0.662
12,000 +
$0.642
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!