Available Replacements
ROHs Eşdeğeri
2-66100-0 2-66100-0 TE Connectivity / AMP Brand
2-66100-0

TE Connectivity / AMP Brand

In Stock: 2,040

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66100-2

Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG T/R
Product Highlights:
  • Socket
  • Bright Tin-Lead Contact Mating Area Plating
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Material
Search Keywords: 661002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66100-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: SKT
Contact Size: 16
Wire Size: 16-18 AWG
Contact Material: Brass
Contact Plating: Bright Tin-Lead
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66100-2 RoHS compliant?
No, 66100-2 is not RoHS compliant.
What is the lead time for 66100-2?
The standard lead time for 66100-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately Buy all 150 in-stock or the regular minimum order quantity of 500
Stock lot only:
150
Minimum Order Quantity:
500
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5811
500
$0.5283
1,000
$0.5174
4,000
$0.4957
8,000
$0.4848
12,000
$0.4784
16,000 +
$0.4739
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!