- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66100-1
66100-1
TE Connectivity / AMP Brand
Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG T/R
Search Keywords: 661001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66100-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:16-18 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14,349
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$1.640
500
$1.628
1,000
$1.619
2,000
$1.611
4,000
$1.603
6,000
$1.595
8,000 +
$1.587
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT