- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609987-9
6609987-9
TE Connectivity / AMP Brand
15SRB1=F8219H
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
15SRB1=F8219H
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SRB (1-15 Amp) Series
- General Purpose Application, Power Supplies Application
- Mount Style = Flanged
Search Keywords: 66099879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609987-9
-
Alias/AKA:15SRB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 44.45 x 24.38 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
On Order:
600
can ship 10/29/26
440
can ship 11/2/26
Minimum Order Quantity:
40
Order Increment:
40
36 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
40
$2.42
120
$2.27
280
$2.12
520
$2.02
1,000
$1.93
2,520
$1.81
5,000
$1.80
7,520 +
$1.79
Click for Quote
Log in
to unlock special pricing