- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6609987-7
6609987-7
TE Connectivity / AMP Brand
15SRB1-Y=F8219F
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
15SRB1-Y=F8219F
Search Keywords: 66099877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609987-7
-
Alias/AKA:15SRB1-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15/Contact A
-
Operating Frequency:50 to 60
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
345
Ships today, if you order in
Manufacturer Stock:
720
can ship
Minimum Order Quantity:
40
Order Increment:
40
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
40
$3.00
80
$2.95
280
$2.68
520
$2.62
1,000
$2.35
2,520
$2.32
5,000
$2.31
7,520 +
$2.30
Click for Quote
Log in
to unlock special pricing