- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6609987-4
TE Connectivity / AMP Brand
6609987-4
15SRB1-T=F8219C
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
15SRB1-T=F8219C
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SRB (1-15 Amp) Series
- General Purpose Application, Power Supplies Application
- Mount Style = Flange
Search Keywords: 66099874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609987-4
-
Alias/AKA:15SRB1-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6609987-4 RoHS compliant?
Yes, 6609987-4 is RoHS compliant.
What is the lead time for 6609987-4?
The standard lead time for 6609987-4 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
Order Increment:
40
30 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
120
$3.80
240
$2.85
360
$2.66
480 +
$2.61
Click for Quote
Log in
to unlock special pricing