- Home ›
- All Products›
- 6609985-1
6609985-1
TE Connectivity / AMP Brand
1EJM1=F8183
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
1EJM1=F8183
Search Keywords: 66099851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609985-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Ground Choke Option:No
-
Voltage Rating (Max):250 VAC
-
Ground Option:None
-
Filter Type:Power Line
-
Mount Angle:Right Angle
-
Leakage Current (Max) (120VAC, 60Hz):10 µA
-
Leakage Current (Max) (250VAC, 50Hz):17 µA
-
Operating Temperature Range:-10 – 40 °C
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT