- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609977-3
6609977-3
TE Connectivity / AMP Brand
36AYA6A = F7747A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
36AYA6A = F7747A
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- AYA (16-50 Amp) Series
- 3 Phase WYE Application
- Mount Style = Flange
Search Keywords: 66099773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609977-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mounting:Flange Mount
-
Maximum Voltage Rating:440 VAC
-
Maximum Current Rating:36 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:140 x 201 x 65 mm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$315.24
2
$313.67
3
$312.10
5
$310.54
6 +
$308.98
Click for Quote
Log in
to unlock special pricing