- Home ›
- All Products›
- 6609976-2
6609976-2
TE Connectivity / AMP Brand
25FC10B=F7750B
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
25FC10B=F7750B
Search Keywords: 66099762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609976-2
-
Alias/AKA:25FC10B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Leakage Current (Max) (120VAC, 60Hz):3.9 mA
-
Ground Choke Option:No
-
Voltage (Max):250 VAC
-
Filter Type:Power Line
-
Operating Temperature Range:-10 – 40 °C
-
Leakage Current (Max) (250VAC, 50Hz):7 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
38 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
4
$327.24
8
$201.38
12
$159.42
16 +
$156.23
Click for Quote
Log in
to unlock special pricing