- Home ›
- All Products›
- 6609976-1
6609976-1
TE Connectivity / AMP Brand
16FC10B=F7740B
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
16FC10B=F7740B
Search Keywords: 66099761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609976-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Operating Temperature Range:-10 – 40 °C
-
Voltage (Max):250 VAC
-
Filter Type:Power Line
-
Leakage Current (Max) (120VAC, 60Hz):3.8 mA
-
Leakage Current (Max) (250VAC, 50Hz):6.7 mA
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
38 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
6
$192.76
12
$118.62
18
$93.91
24 +
$92.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments