- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609973-2
6609973-2
TE Connectivity / AMP Brand
Power Line Filter RFI 50Hz/60Hz 35A 500VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 35A 500VAC Terminal Block Flange Mount
Search Keywords: 66099732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609973-2
-
Alias/AKA:35IK10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$339.32
2
$336.82
3
$335.18
4 +
$334.34
Click for Quote
Log in
to unlock special pricing