- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6609952-6
6609952-6
TE Connectivity / AMP Brand
PS00XDHXB=C4520
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PS00XDHXB=C4520
Search Keywords: 66099526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609952-6
-
Alias/AKA:PS00XDHXB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:(115,230) VAC
-
Maximum Current Rating:10/Contact A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
20
$50.15
40
$30.86
60
$24.43
80 +
$23.95
Click for Quote
Log in
to unlock special pricing