Available Replacements
Alternative Packaging
66098-9 66098-9 TE Connectivity / AMP Brand
66098-9

TE Connectivity / AMP Brand

In Stock: 6,322

Minimum Order: 500

View Product
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66099-4

Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
Product Highlights:
  • Pin
  • Gold (30) over Nickel (50) Contact Mating Area Plating
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Material
Search Keywords: 660994
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66099-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Contact Size: 16
Wire Size: 16-18 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 66099-4?
The recommended replacement for 66099-4 is 66099-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 66099-4 RoHS compliant?
Yes, 66099-4 is RoHS compliant.
What is the lead time for 66099-4?
The standard lead time for 66099-4 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38,833
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.000
250
$0.857
500
$0.840
1,000
$0.804
3,000
$0.790
5,000
$0.788
8,000
$0.786
10,000 +
$0.784
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!