- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6609929-8
6609929-8
TE Connectivity / AMP Brand
PE0SXDH3B=C2222
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PE0SXDH3B=C2222
Search Keywords: 66099298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609929-8
-
Alias/AKA:PE0SXDH3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Panel Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250/120 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
On Order:
48
can ship 10/26/26
MOQ for out of Stock Qty:
12
33 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$52.87
5
$36.95
12
$34.55
24
$33.46
36
$33.13
48 +
$31.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments