Available Replacements
Alternative Packaging
66099-4 66099-4 TE Connectivity / AMP Brand
66099-4

TE Connectivity / AMP Brand

In Stock: 38,833

Minimum Order: 25

View Product
Possible Replacement
Possible Replacement
66098-6 66098-6 TE Connectivity / AMP Brand III+ PIN,18-16,30AU<10,STRIP
66098-6

TE Connectivity / AMP Brand

In Stock: 6,558

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66098-9

This strip form pin contact assembly from TE’s Metrimate Pin and Socket Connectors series is intended for use with socket asse ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
This strip form pin contact assembly from TE’s Metrimate Pin and Socket Connectors series is intended for use with socket assembly part number 66100-9 and features contacts finished in Sel. Gold/Nickel. The pin assembly can be terminated with strip form applicator part number 466325 or 466942-1 and with hand tool part number 91505-1. The contacts, like all parts from TE, are RoHS compliant.
Product Highlights:
  • Pin
  • Gold (30) over Nickel (50) Contact Mating Area Plating
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Material
Search Keywords: 660989
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66098-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: Pin
Contact Size: 16
Wire Size: 16-18 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 66098-9?
The recommended replacement for 66098-9 is 1-66099-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 66098-9 RoHS compliant?
Yes, 66098-9 is RoHS compliant.
What is the lead time for 66098-9?
The standard lead time for 66098-9 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,322
Can Ship immediately
Minimum Order Quantity:
500
17 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.89
1,000
$0.85
4,000
$0.80
8,000
$0.76
12,000 +
$0.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!