Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66098-8

This strip form pin assembly from TE’s Type III+, Crimp, Snap-In series is crafted from brass or phosphor bronze, finished in ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
This strip form pin assembly from TE’s Type III+, Crimp, Snap-In series is crafted from brass or phosphor bronze, finished in gold/nickel, and contains a retention spring made from stainless steel. The pin assembly is intended for use with strip form socket assembly carrying part number 66100-8 and with wire ranging in size from 18-16 AWG. The assembly can be terminated using strip form applicator carrying part number 466325 or 466906-1.
Product Highlights:
  • Pin
  • Gold (15) over Nickel (50) Contact Mating Area Plating
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Material
Search Keywords: 660988
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66098-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: Pin
Contact Size: 16
Wire Size: 16-18 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66098-8 RoHS compliant?
Yes, 66098-8 is RoHS compliant.
What is the lead time for 66098-8?
The standard lead time for 66098-8 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41,011
Can Ship immediately
Minimum Order Quantity:
500
17 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.608
1,000
$0.596
4,000
$0.590
8,000
$0.589
12,000
$0.587
16,000 +
$0.586
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!