Available Replacements
Alternative Packaging
163081-1 163081-1 TE Connectivity / AMP Brand
163081-1

TE Connectivity / AMP Brand

In Stock: 4,800

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66098-2

III+ PIN,18-16,TIN-LEAD,STRIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
III+ PIN,18-16,TIN-LEAD,STRIP
Product Highlights:
  • Pin
  • Tin-Lead Contact Mating Area Plating
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Material
Search Keywords: 660982
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66098-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Power
Gender: Pin
Wire Size: 15-18 AWG
Contact Material: Brass
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66098-2 RoHS compliant?
No, 66098-2 is not RoHS compliant.
What is the lead time for 66098-2?
The standard lead time for 66098-2 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,750
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3000
28 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5451
1,000
$0.5357
3,000
$0.5278
6,000
$0.5224
9,000
$0.5171
12,000 +
$0.4927
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!