Available Replacements
Olası değişim
66098-4 66098-4 TE Connectivity / AMP Brand III+ PIN,18-16,30AU/FL,STRIP
66098-4

TE Connectivity / AMP Brand

In Stock: 12,175

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66098-1

III+ PIN,18-16,30AU<10,STRIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
III+ PIN,18-16,30AU<10,STRIP
Product Highlights:
  • Pin
  • Tin-Lead Contact Mating Area Plating Material
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Base Material
Search Keywords: 660981
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66098-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Stamped Signal
Gender: Pin
Contact Size: 16
Wire Size: 16-18 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 66098-1?
The recommended replacement for 66098-1 is 66098-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 66098-1 RoHS compliant?
Yes, 66098-1 is RoHS compliant.
What is the lead time for 66098-1?
The standard lead time for 66098-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,722   can ship 2/22/27
Minimum Order Quantity:
250
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.35
500
$1.33
1,000
$1.31
4,000
$1.30
8,000
$1.29
12,000
$1.28
16,000 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!