- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6609208-4
TE Connectivity / AMP Brand
6609208-4
Conn RJ-11 F 2 POS 2.54mm Solder RA Thru-Hole 2 Terminal 1 Port
View Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Signal
- L Series
- Signal RJ Jack Application
- Mount Style = Printed Circuit Mount
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609208-4
-
Alias/AKA:RJ11-2L-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.3/Contact A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.