- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6609123-8
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
6609123-8
CUSTOMER DRAWING 6EHL4M
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
CUSTOMER DRAWING 6EHL4M
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- L (2-6 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 66091238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609123-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 6609123-8 discontinued?
Yes, 6609123-8 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6609123-8?
The recommended replacement for 6609123-8 is 3-6609930-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 6609123-8 RoHS compliant?
Yes, 6609123-8 is RoHS compliant.
What is the lead time for 6609123-8?
The standard lead time for 6609123-8 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.