- Home ›
- All Products›
- 6609121-8
6609121-8
TE Connectivity / AMP Brand
6EL4M J0=F7734
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
6EL4M J0=F7734
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- L (2-6 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66091218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609121-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Shield Style:None
-
Filtered:No
-
Voltage Selection:4-Voltage
-
Comment:Voltage Selectable
-
Operating Temperature Range:-10 – 40 °C
-
Mount Angle:Vertical
-
Filter Type:Power Entry Module
-
Input Voltage Select:Quad AC
-
Type of Connector:IEC 320/C-14
-
Ground Option:None
-
Leakage Current (Max) (250VAC, 50Hz):5 µA
-
Ground Choke Option:No
-
Voltage (Max):100 VAC, 120 VAC, 230 VAC, 240 VAC
-
Leakage Current (Max) (120VAC, 60Hz):2 µA
-
Current Rating:6 A
-
Mount Style:Flanged
-
Output Type:.110" FASTON
-
Input Type:IEC
-
Fuse Options:Dual
-
Switch Type:None
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.