Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6609117-1

1EGS1-1=F7861 S0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
1EGS1-1=F7861 S0
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • GG (1-6 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
Search Keywords: 66091171
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6609117-1
Alias/AKA: 1EGS1-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: EMI/RFI Filtered
Body Orientation: Straight
Gender: M
Mounting: Snap-In
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6609117-1 RoHS compliant?
Yes, 6609117-1 is RoHS compliant.
What is the lead time for 6609117-1?
The standard lead time for 6609117-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 108
Ships today, if you order in
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.91
5
$15.39
10
$15.16
36
$14.74
72
$14.52
252
$14.11
504 +
$13.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!