- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6609116-3
6609116-3
TE Connectivity / AMP Brand
Power Entry Connector - Double Fuseholder - Medical - GG - HG Style - Plug - 250 VAC - 6 A - Flange Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector - Double Fuseholder - Medical - GG - HG Style - Plug - 250 VAC - 6 A - Flange Mount.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- HG (1-6 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 66091163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609116-3
-
Alias/AKA:6EHG1-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:10 to 30000 KHz
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,575
Can Ship immediately
Minimum Order Quantity:
5
30 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
5
$18.21
10
$18.16
36
$13.62
72
$13.35
108
$13.22
252
$13.19
504 +
$13.15
Click for Quote
Log in
to unlock special pricing