- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6609115-5
6609115-5
TE Connectivity / AMP Brand
1EGG1C-2=F7644 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
1EGG1C-2=F7644 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- GG (1-6 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66091155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609115-5
-
Alias/AKA:1EGG1C-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:10 to 30000 KHz
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
3
$56.83
5
$56.69
10
$56.55
27
$56.41
54
$34.71
81
$27.48
108 +
$26.93
Click for Quote
Log in
to unlock special pricing