- Home ›
- All Products›
- 6609114-2
6609114-2
TE Connectivity / AMP Brand
1CHS1 S0=F7827
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
1CHS1 S0=F7827
Search Keywords: 66091142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609114-2
-
Alias/AKA:1CHS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Operating Temperature Range:-10 – 40 °C
-
Filter Type:Power Entry Module
-
Ground Choke Option:No
-
Leakage Current (Max) (120VAC, 60Hz):2 µA
-
Ground Option:None
-
Extender Options:None
-
Mount Angle:Vertical
-
Leakage Current (Max) (250VAC, 50Hz):5 µA
-
Voltage Rating (Max):250 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
3
$103.57
5
$103.32
9
$103.06
18
$63.42
27
$50.20
36 +
$49.20
Click for Quote
Log in
to unlock special pricing