- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6609109-1
6609109-1
TE Connectivity / AMP Brand
PE000DL6C M0=C7001
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PE000DL6C M0=C7001
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- High Performance Medical Application, Switching Power Supply Application
- Mount Style = Mounting Ears (Horizontal)
Search Keywords: 66091091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609109-1
-
Alias/AKA:PE000DL6C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:EMI/RFI Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:10 to 30000 KHz
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
58 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
1
$43.83
5
$42.36
24
$40.92
48
$40.28
72
$39.91
120
$37.71
264 +
$37.02
Click for Quote
Log in
to unlock special pricing