- Home ›
- All Products›
- 6609108-8
6609108-8
TE Connectivity / AMP Brand
PE000DZXC=C7037
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PE000DZXC=C7037
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- High Performance Application, Switching Power Supply Application
- Mount Style = Mounting Ears (Horizontal)
Search Keywords: 66091088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609108-8
-
Alias/AKA:PE000DZXC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Panel Thickness Range:.13 – 1 mm
-
Leakage Current (Max) (250VAC, 50Hz):500 µA
-
Operating Temperature Range:-10 – 40 °C
-
Leakage Current (Max) (120VAC, 60Hz):250 µA
-
Ground Option:None
-
Filter Type:Power Entry Module
-
Ground Choke Option:No
-
Extender Options:None
-
Fuse Options:Dual
-
Mount Angle:Vertical
-
Voltage Rating (Max):250 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
31 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$51.91
8
$46.32
16
$44.94
32
$43.01
56
$41.25
104
$38.35
256 +
$37.84
Click for Quote
Log in
to unlock special pricing