- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6609107-2
6609107-2
TE Connectivity / AMP Brand
PS0SXDS60=C1027
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
PS0SXDS60=C1027
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords: 66091072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609107-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6/Contact A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
Manufacturer Stock:
80
can ship
Minimum Order Quantity:
2
31 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
2
$25.50
25
$24.23
75
$23.01
100
$21.86
500
$20.88
1,000 +
$19.58
Click for Quote
Log in
to unlock special pricing