- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6609104-7
6609104-7
TE Connectivity / AMP Brand
Power Entry Connector - Corcom P Series - Plug - 250 VAC - 10 A - Panel Mount - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector - Corcom P Series - Plug - 250 VAC - 10 A - Panel Mount - Quick Connect.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Mounting Ears (Horizontal)
Search Keywords: 66091047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609104-7
-
Alias/AKA:PE0SSSSX0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:EMI/RFI Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
262
Ships today, if you order in
On Order:
288
can ship 1/25/27
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$32.03
5
$30.31
10
$28.78
48
$27.13
96
$25.11
144
$25.05
288 +
$23.91
Click for Quote
Log in
to unlock special pricing