- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609075-8
6609075-8
TE Connectivity / AMP Brand
10DAF1=F7984 S0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10DAF1=F7984 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = DC
- DA (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090758
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609075-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Dimension:50.29 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187
Ships today, if you order in
Minimum Order Quantity:
11
Price (USD)
Qty
Unit Price
11
$11.07
53
$10.60
106
$10.17
529
$9.77
1,586 +
$9.36
Click for Quote
Log in
to unlock special pricing