Available Replacements
Older Equivalent
30DCF6
30DCF6

TE Connectivity / Corcom Brand

In Stock: 15

Minimum Order: 4

VIEW PRODUCT
Image is representational - see mfr. specs

30DCF6 J0=F7907

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
30DCF6 J0=F7907
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = DC
  • DC (15-125 Amp) Series
  • General Purpose Application
  • Mount Style = Flange
Search Keywords: 66090743
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6609074-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    80 VDC
  • Maximum Current Rating:
    30 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -10 to 55 °C
  • Dimension:
    157.2 x 100.6 x 55.4 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 15
Can Ship immediately
Minimum Order Quantity:
4
ADD TO CART
Price (USD)
Qty
Unit Price
4
$96.26
8
$94.87
12
$94.21
20
$92.32
52
$87.05
100 +
$81.17
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!