- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609073-4
6609073-4
TE Connectivity / AMP Brand
60AYT6C J0=F7477
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
60AYT6C J0=F7477
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- A (20-60 Amp) Series
- 3 Phase WYE Application
- Mount Style = Bulkhead
Search Keywords: 66090734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609073-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Maximum Voltage Rating:440 VAC
-
Maximum Current Rating:60 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:351.3 x 175.8 x 122.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for out of Stock Qty:
2
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$871.28
2
$843.77
3
$839.55
4
$835.35
5 +
$831.18
Click for Quote
Log in
to unlock special pricing