- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609072-4
TE Connectivity / AMP Brand
6609072-4
60AYP6C J0=F7473
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Line
- A (20-60 Amp) Series
- 3 Phase WYE Application
- Mount Style = Bulkhead
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609072-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Maximum Voltage Rating:440 VAC
-
Maximum Current Rating:60 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:175.8 x 239.5 x 122.4 mm
-
This product is discontinued, but still in stock.
-