- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609072-1
6609072-1
TE Connectivity / AMP Brand
20AYP6C J0=F7470
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
20AYP6C J0=F7470
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- A (20-60 Amp) Series
- 3 Phase WYE Application
- Mount Style = Bulkhead
Search Keywords: 66090721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609072-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bulkhead
-
Maximum Voltage Rating:440 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:141.5 x 224 x 65 mm
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT